Delphi 54200011-B technical specifications.
| Gender | Female |
| Number of Rows | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200011-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.