Delphi 54200381 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| RoHS Compliant | No |
| Series | APEX 1.2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54200381 to view detailed technical specifications.
No datasheet is available for this part.