Delphi 54200381-B technical specifications.
| Contact Type | Receptacle |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200381-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.