Delphi 54200412-B technical specifications.
| Color | Natural |
| Contact Type | Receptacle |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200412-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.