Delphi 54200417 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.