Delphi 54200425-B technical specifications.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200425-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.