Automotive Connectors 4W RETAINER BLK
Delphi 54200440 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200440 to view detailed technical specifications.
No datasheet is available for this part.