Delphi 54200476-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200476-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.