Delphi 54200646 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54200646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.