Delphi 54200900 technical specifications.
| Material | Polyamide |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200900 to view detailed technical specifications.
No datasheet is available for this part.