The Delphi APEX 2.8 series connector features a 9-position, 2-row female configuration with a polyamide material and blue color. It has a crimp termination style and is packaged in bulk quantities of 1800 units.
Delphi 54200908-B technical specifications.
| Color | Blue |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54200908-B to view detailed technical specifications.
No datasheet is available for this part.