Delphi 54201022N technical specifications.
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | APEX |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54201022N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.