Delphi 54201060-B technical specifications.
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54201060-B to view detailed technical specifications.
No datasheet is available for this part.