Delphi 54201062 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54201062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.