Delphi 54201443-B technical specifications.
| Gender | Female |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54201443-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.