Delphi 54201464-B technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Polyamide |
| Mount | Sealed |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54201464-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.