Delphi 54240003 technical specifications.
| Color | Natural |
| Contact Type | Plug |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 2.8 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54240003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.