Delphi 54241002 technical specifications.
| Color | Brown |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | APEX 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54241002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.