Delphi 54241632-B technical specifications.
| Color | Brown |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54241632-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.