Delphi 54251435 technical specifications.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54251435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.