Delphi 54390613 technical specifications.
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 850 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54390613 to view detailed technical specifications.
No datasheet is available for this part.