Apex 2.8, 4WM Srs Hsg Yel Unsld
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Plating | Gold |
| Contact Type | Plug |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Compliant |