The APEX 150 4-position female connector is a polyamide component with a crimp termination. It is available in bulk packaging with 1600 units per package. The connector has a 4mm pitch and is designed to operate over a temperature range of -40°C to 125°C.
Delphi 54550406 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | No |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54550406 to view detailed technical specifications.
No datasheet is available for this part.