The 54550406-B connector is a 4-position, female receptacle with a 4mm pitch and a maximum operating temperature of 125°C. It is made from polyamide and features a crimp termination. The connector is available in a bulk packaging quantity of 1600. The APEX 1.5 series is designed for use in a variety of applications. The connector's operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Type | Receptacle |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | APEX 1.5 |
| Termination | Crimp |
| RoHS | Compliant |