This 4-position male crimp connector features a yellow polyamide material and a crimp termination. It operates within a temperature range of -40°C to 125°C. The connector is available in bulk packaging with 1800 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | No |
| Series | APEX 1.5 |
| Termination | Crimp |
| RoHS | Not Compliant |