This 4-position male plug connector features a yellow polyamide material and a 4mm pitch. It is designed for use in applications where the operating temperature ranges from -40°C to 125°C. The connector is terminated with a crimp connection and is part of the APEX 1.5 series. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Type | Plug |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| Series | APEX 1.5 |
| Termination | Crimp |
| RoHS | Compliant |