Delphi 54550410 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54550410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.