Delphi 54550412-B technical specifications.
| Gender | Male |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54550412-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.