Delphi 54550420 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | APEX 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54550420 to view detailed technical specifications.
No datasheet is available for this part.