Delphi 54550421 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | APEX 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54550421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.