Delphi 55261457 technical specifications.
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Series | APEX 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 55261457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.