Delphi 60000511-L technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 1.5mm |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60000511-L to view detailed technical specifications.
No datasheet is available for this part.