The Delphi DCS-2 series female crimp terminal is made from copper alloy with a tin plating. It has a length of 2.8mm and is available in quantities of 4500 per reel. The terminal is not RoHS compliant. It is designed for crimp termination.
Delphi 60012931 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DCS-2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60012931 to view detailed technical specifications.
No datasheet is available for this part.