Delphi 60013731-L technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60013731-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.