
The Delphi DCS-1 series female crimp terminal is constructed from copper alloy with a tin plating. It features a 6.3mm length and is available in quantities of 2000 per pack. The terminal is packaged on tape and reel for easy handling and installation. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 6.3mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Not Compliant |