Delphi 60070261 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 9.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 9.5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60070261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.