Delphi 60070471 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 9.5mm |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 60070471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.