Delphi 60110334 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 2.8mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60110334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.