Delphi 60110614 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 2.8mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60110614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.