Delphi 60204023 technical specifications.
| Color | Red |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60204023 to view detailed technical specifications.
No datasheet is available for this part.