Delphi 60402301 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60402301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.