Delphi 60992602 technical specifications.
| Color | Brown |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DCS-1 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60992602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.