Delphi AB02FHTDX technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Positions | 2 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi AB02FHTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.