Delphi DTBFHPE34BK technical specifications.
| Color | Black |
| Gender | Female |
| Length | 28.5mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Positions | 34 |
| Number of Rows | 6 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SICMA |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi DTBFHPE34BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.