Delphi DTBMHPA14BKHL-B technical specifications.
| Color | Black |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi DTBMHPA14BKHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.