Delphi DTBMHPE14BK technical specifications.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Package Quantity | 1680 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi DTBMHPE14BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.