Delphi DTBMHPE14BKSV technical specifications.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi DTBMHPE14BKSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.