Delphi F064200 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCS-1 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F064200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.