Delphi F066900 technical specifications.
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F066900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.