Delphi F119300 technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Series | APEX |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F119300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.